Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoBDW42GCopy
Order Code9556877
Technical Datasheet
Transistor PolarityNPN
No. of Pins3Pins
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The BDW42G is a 100V Silicon NPN Bipolar Complementary Darlington Power Transistor designed for general purpose and low speed switching applications. The transistor has monolithic construction with built-in base-emitter shunt resistor.
- High DC current gain
- Collector-emitter sustaining voltage(Vce (sus) = 100VDC minimum)
- Low collector-emitter saturation voltage
Applications
Industrial
Technical Specifications
Transistor Polarity
NPN
Transistor Mounting
Through Hole
Product Range
-
No. of Pins
3Pins
Operating Temperature Max
150°C
Qualification
-
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
