Print Page
101,851 In Stock
Need more?
25,340 Delivery in 1-2 Business Days(SG stock)
76,511 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$7.060 | NT$35.30 |
| Total Price | NT$35.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$7.060 |
| 50+ | NT$6.180 |
| 250+ | NT$4.650 |
| 1000+ | NT$3.620 |
| 3000+ | NT$2.780 |
| 6000+ | NT$2.640 |
| 15000+ | NT$2.510 |
Full Reel
| Quantity | Price |
|---|---|
| 7500+ | NT$2.730 |
| 22500+ | NT$2.680 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | ES1BCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | Full Reel2438215 Re-Reel1611158RL Cut Tape1611158 |
| Product Range | ES1B |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 100V |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Forward Voltage Max | 950mV |
| Reverse Recovery Time | 15ns |
| Forward Surge Current | 30A |
| Operating Temperature Max | 150°C |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2 Pin |
| Product Range | ES1B |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
Product Overview
The ES1B is a surface-mount Ultra-fast Recovery Rectifier with glass-passivated junction.
- Colour band denotes cathode
- Low-profile package
- Easy pick and place
- Built-in strain-relief
- Superfast recovery times for high efficiency
Applications
Industrial
Technical Specifications
| Repetitive Peak Reverse Voltage | 100V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 15ns |
| Operating Temperature Max | 150°C |
| No. of Pins | 2 Pin |
| Qualification | - |
| Average Forward Current | 1A |
|---|---|
| Forward Voltage Max | 950mV |
| Forward Surge Current | 30A |
| Diode Case Style | DO-214AC (SMA) |
| Product Range | ES1B |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (2)
Alternatives for ES1B
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |

