Print Page
34,440 In Stock
Need more?
32,706 Delivery in 3-4 Business Days(UK stock)
1,734 Delivery in 4-5 Business Days(US stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$13.250 | NT$66.25 |
| Total Price | NT$66.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$13.250 |
| 50+ | NT$11.830 |
| 100+ | NT$10.400 |
| 500+ | NT$8.040 |
| 1500+ | NT$7.880 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | NT$5.730 |
| 9000+ | NT$5.600 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | ES3DCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Full Reel2438219 Re-Reel1651044RL Cut Tape1651044 |
| Product Range | ES3D |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 200V |
| Average Forward Current | 3A |
| Diode Configuration | Single |
| Forward Voltage Max | 950mV |
| Reverse Recovery Time | 20ns |
| Forward Surge Current | 100A |
| Operating Temperature Max | 150°C |
| Diode Case Style | DO-214AB (SMC) |
| No. of Pins | 2 Pin |
| Product Range | ES3D |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
Product Overview
The ES3D is an ultra fast recovery Rectifier Diode for surface mount applications.
- Glass-passivated Junction
- Easy to Pick and Place
- Built-in Strain Relief
- Superfast Recovery Times for High Efficiency
Applications
Power Management
Technical Specifications
| Repetitive Peak Reverse Voltage | 200V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 20ns |
| Operating Temperature Max | 150°C |
| No. of Pins | 2 Pin |
| Qualification | - |
| Average Forward Current | 3A |
|---|---|
| Forward Voltage Max | 950mV |
| Forward Surge Current | 100A |
| Diode Case Style | DO-214AB (SMC) |
| Product Range | ES3D |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (3)
Alternatives for ES3D
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00021 |

