Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoFDS8960C
Order Code1228338RL
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoFDS8960C
Order Code1228338RL
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds N Channel35V
Drain Source Voltage Vds35V
Drain Source Voltage Vds P Channel-
Continuous Drain Current Id7A
On Resistance Rds(on)0.024ohm
Continuous Drain Current Id N Channel7A
Continuous Drain Current Id P Channel-
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Transistor Case StyleSOIC
Gate Source Threshold Voltage Max2V
Power Dissipation Pd2W
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel-
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Alternatives for FDS8960C
1 Product Found
Product Overview
The FDS8960C is a dual N/P-channel enhancement-mode MOSFET produced using advanced PowerTrench® process. It has been especially tailored to minimize the ON-state resistance and yet maintain superior switching performance. The device is well suited for low voltage and battery powered applications where low in-line power loss and fast switching are required.
- Fast switching speed
Applications
Industrial, Power Management
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
35V
Drain Source Voltage Vds P Channel
-
On Resistance Rds(on)
0.024ohm
Continuous Drain Current Id P Channel
-
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2V
No. of Pins
8Pins
Power Dissipation P Channel
-
Product Range
-
Automotive Qualification Standard
-
Transistor Polarity
N Channel
Drain Source Voltage Vds
35V
Continuous Drain Current Id
7A
Continuous Drain Current Id N Channel
7A
Transistor Mounting
Surface Mount
Transistor Case Style
SOIC
Power Dissipation Pd
2W
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000218