Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFODM2701R2Copy
Manufacturer Standard Lead Time55 weeks
Order Code2322517
Your Part Number
28 In Stock
2,500 more incoming. You can reserve stock now
28 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$24.530 |
| 10+ | NT$16.940 |
| 25+ | NT$15.370 |
| 50+ | NT$13.810 |
| 100+ | NT$12.250 |
| 500+ | NT$10.220 |
Price for:Each
Minimum: 1
Multiple: 1
NT$24.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFODM2701R2Copy
Manufacturer Standard Lead Time55 weeks
Order Code2322517
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSOP
No. of Pins4Pins
Forward Current If Max50mA
Isolation Voltage3.75kV
CTR Min50%
Collector Emitter Voltage V(br)ceo40V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FODM2701R2 is a 4-pin full pitch Phototransistor Optocoupler consists of a gallium arsenide infrared emitting diode driving a phototransistor. The lead pitch is 2.54mm. It is suitable for digital logic inputs, microprocessor inputs, twisted pair line receiver and telephone line receiver.
- More than 5mm creepage/clearance
- 565V Maximum working insulation voltage
- 6000V High allowable overvoltage
Applications
Power Management, Signal Processing, Communications & Networking
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
3.75kV
Collector Emitter Voltage V(br)ceo
40V
SVHC
No SVHC (25-Jun-2025)
Optocoupler Case Style
SOP
Forward Current If Max
50mA
CTR Min
50%
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
