
Product Overview
The FSTD16211MTDX is a 24-bit Bus Switch with level shifting. It provides 24-bits of highspeed CMOS TTL-compatible bus switching. The low On Resistance of the switch allows inputs to be connected to outputs without adding propagation delay or generating additional ground bounce noise. A diode to VCC has been integrated into the circuit to allow for level shifting between 5V inputs and 3.3V outputs. The device is organized as a 12-bit or 24-bit bus switch. When OE1\ is low, the switch is ON and port 1A is connected to port 1B. When OE2\ is low, port 2A is connected to port 2B. When OE1/2\ is high, a high impedance state exists between the A and B ports.
- Minimal propagation delay through the switch
- Low ICC
- Zero bounce in flow-through mode
- Control inputs compatible with TTL level
- Voltage level shifting
- 4Ω Switch connection between two ports
Applications
Communications & Networking
Technical Specifications
-
TSSOP
TSSOP
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
