Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoFXLA102L8XCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3368390RL
Cut Tape3368390
Your Part Number
3,167 In Stock
Need more?
3,167 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$13.770 | NT$13.77 |
| Total Price | NT$13.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$13.770 |
| 10+ | NT$9.630 |
| 100+ | NT$7.480 |
| 500+ | NT$6.630 |
| 1000+ | NT$6.340 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoFXLA102L8XCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3368390RL
Cut Tape3368390
Technical Datasheet
No. of Inputs2Inputs
Output Current-
Propagation Delay13.5ns
No. of Pins8Pins
Logic Case StyleMicroPak
IC Case / PackageMicroPak
Supply Voltage Min1.1V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Logic TypeVoltage Level Translator
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
13.5ns
Logic Case Style
MicroPak
Supply Voltage Min
1.1V
Operating Temperature Min
-40°C
Logic Type
Voltage Level Translator
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Current
-
No. of Pins
8Pins
IC Case / Package
MicroPak
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
