Print Page
978 In Stock
Need more?
978 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$91.760 |
| 10+ | NT$52.680 |
| 100+ | NT$51.630 |
| 500+ | NT$50.580 |
| 1000+ | NT$49.520 |
| 5000+ | NT$48.470 |
Price for:Each
Minimum: 1
Multiple: 1
NT$91.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoGBU8DCopy
Order Code1017703
Product RangeGBU8D
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage200V
Average Forward Current8A
Bridge Rectifier Case StyleSIP
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current200A
Operating Temperature Max150°C
Product RangeGBU8D
SVHCLead (25-Jun-2025)
Product Overview
The GBU8D is a Bridge Rectifier with moulded plastic construction and glass-passivated junction. This bridge rectifier is general usage and suitable for many different applications.
- 140V Maximum RMS bridge input voltage
- 16W Power dissipation
- UL Certified
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
8A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (25-Jun-2025)
Repetitive Peak Reverse Voltage
200V
Bridge Rectifier Case Style
SIP
Forward Voltage Max
1V
Forward Surge Current
200A
Product Range
GBU8D
Technical Docs (2)
Alternatives for GBU8D
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018597

