Print Page
4,496 In Stock
1,600 more incoming. You can reserve stock now
100 Delivery in 1-2 Business Days(SG stock)
4,396 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$73.430 |
| 10+ | NT$31.940 |
| 100+ | NT$31.310 |
| 500+ | NT$30.670 |
| 1000+ | NT$30.030 |
| 5000+ | NT$29.390 |
Price for:Each
Minimum: 1
Multiple: 1
NT$73.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoGBU8KCopy
Manufacturer Standard Lead Time18 weeks
Order Code1017707
Product RangeGBU8K
Technical Datasheet
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage800V
Average Forward Current8A
Bridge Rectifier Case StyleSIP
No. of Pins4Pins
Forward Voltage Max1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current200A
Operating Temperature Max150°C
Product RangeGBU8K
SVHCLead (25-Jun-2025)
Product Overview
The GBU8K is a Bridge Rectifier with moulded plastic construction and glass-passivated junction. This bridge rectifier is general usage and suitable for many different applications.
- 560V Maximum RMS bridge input voltage
- 16W Power dissipation
- UL Certified
Applications
Mains Rectification
Technical Specifications
No. of Phases
Single Phase
Average Forward Current
8A
No. of Pins
4Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
Lead (25-Jun-2025)
Repetitive Peak Reverse Voltage
800V
Bridge Rectifier Case Style
SIP
Forward Voltage Max
1V
Forward Surge Current
200A
Product Range
GBU8K
Technical Docs (2)
Alternatives for GBU8K
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004309

