Print Page
121,985 In Stock
120,000 more incoming. You can reserve stock now
121,985 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$23.050 | NT$115.25 |
| Total Price | NT$115.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$23.050 |
| 10+ | NT$10.440 |
| 100+ | NT$9.150 |
| 500+ | NT$6.920 |
| 1000+ | NT$6.660 |
| 5000+ | NT$4.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | GF1GCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | Re-Reel1467478RL Cut Tape1467478 |
| Product Range | GF1G |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 400V |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Forward Voltage Max | 1V |
| Reverse Recovery Time | 2µs |
| Forward Surge Current | 30A |
| Operating Temperature Max | 175°C |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2Pins |
| Product Range | GF1G |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
Product Overview
The GF1G is a General Purpose Rectifier features high surge current capability, low forward voltage drop, easy pick and place. This rectifier is general usage and suitable for many different applications.
- Colour band denotes cathode end polarity
- 1.8W Power dissipation
- 15pF at 4V/1MHz Total capacitance
Applications
Power Management
Technical Specifications
| Repetitive Peak Reverse Voltage | 400V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 2µs |
| Operating Temperature Max | 175°C |
| No. of Pins | 2Pins |
| Qualification | - |
| Average Forward Current | 1A |
|---|---|
| Forward Voltage Max | 1V |
| Forward Surge Current | 30A |
| Diode Case Style | DO-214AC (SMA) |
| Product Range | GF1G |
| SVHC | Lead (25-Jun-2025) |
Technical Docs (2)
Alternatives for GF1G
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000118 |

