
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | LM2574N-5GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 1460659 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | NT$66.390 |
| 10+ | NT$52.780 |
| 50+ | NT$47.800 |
| 100+ | NT$42.500 |
| 250+ | NT$41.650 |
| 500+ | NT$40.800 |
| 1000+ | NT$39.950 |
| 2500+ | NT$39.100 |
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | LM2574N-5GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 1460659 |
| Technical Datasheet | |
| Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Topology | Buck (Step Down) |
| Input Voltage Min | 4.75V |
| Input Voltage Max | 40V |
| Output Current | 500mA |
| Max Output Current | 500mA |
| IC Case / Package | DIP |
| No. of Pins | 8Pins |
| IC Mounting | Through Hole |
| Output Voltage - Nom | 5V |
| Output Voltage Nom | 5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | 52kHz |
| Efficiency | 77% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
| DC / DC Converter IC Case | DIP |
| Automotive Qualification Standard | - |
| Switching Frequency | 63kHz |
Product Overview
The LM2574N-5G is a 0.5A adjustable output voltage monolithic Step-Down Switching Regulator ideally suited for easy and convenient design of a step-down switching regulator. This regulator is designed to minimize the number of external components to simplify the power supply design. The converter is a switch-mode power supply, its efficiency is significantly higher in comparison with popular 3-terminal linear regulators, especially with higher input voltages. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.
- TTL shutdown capability, low power standby mode
- High efficiency
- Uses readily available standard inductors
- Thermal shutdown and current limit protection
Applications
Industrial, Power Management
Technical Specifications
| Output Type | Fixed |
|---|---|
| Topology | Buck (Step Down) |
| Input Voltage Max | 40V |
| Max Output Current | 500mA |
| No. of Pins | 8Pins |
| Output Voltage - Nom | 5V |
| Output Voltage Min | - |
| Switching Frequency Typ | 52kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
| DC / DC Converter IC Case | DIP |
| Switching Frequency | 63kHz |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 4.75V |
| Output Current | 500mA |
| IC Case / Package | DIP |
| IC Mounting | Through Hole |
| Output Voltage Nom | 5V |
| Output Voltage Max | - |
| Efficiency | 77% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000833 |
