LM2575T-5G
Buck (Step Down) Switching Regulator, Fixed, 4.75V-40V In, 5V And 1A Out, 52 kHz, TO-220-5

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | LM2575T-5GCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 2102549 |
| Your Part Number | |
| Technical Datasheet |
1,500 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | NT$108.670 |
| 10+ | NT$81.020 |
| 50+ | NT$74.120 |
| 100+ | NT$66.440 |
| 250+ | NT$65.120 |
| 500+ | NT$63.790 |
| 1000+ | NT$62.460 |
| 2500+ | NT$61.130 |
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | LM2575T-5GCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 2102549 |
| Technical Datasheet | |
| Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Topology | Buck (Step Down) |
| Input Voltage Min | 4.75V |
| Input Voltage Max | 40V |
| Output Current | 1A |
| Max Output Current | 1A |
| IC Case / Package | TO-220 |
| No. of Pins | 5Pins |
| IC Mounting | Through Hole |
| Output Voltage Nom | 5V |
| Output Voltage - Nom | 5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Switching Frequency Typ | 52kHz |
| Efficiency | 77% |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
| DC / DC Converter IC Case | TO-220 |
| Automotive Qualification Standard | - |
| Switching Frequency | 52kHz |
Product Overview
The LM2575T-5G is a step-down Switching Regulator ideally suited for easy and convenient design of a step-down switching regulator (buck converter). It is designed to minimize the number of external components to simplify the power supply design. Standard series of inductors optimized for use with the LM2575 are offered by several different inductor manufacturers. Since the LM2575 converter is a switch-mode power supply, its efficiency is significantly higher in comparison with popular three-terminal linear regulators, especially with higher input voltages. In many cases, the power dissipated by the LM2575 regulator is so low, that no heat sink is required or its size could be reduced dramatically. The LM2575 features include a guaranteed ±4% tolerance on output voltage within specified input voltages and output load conditions and ±10% on the oscillator frequency. External shutdown is included, featuring 80A typical standby current.
- TTL Shutdown capability, low power standby mode
- High efficiency
- Uses readily available standard inductors
- Thermal shutdown and current limit protection
Applications
Power Management, Industrial
Technical Specifications
| Output Type | Fixed |
|---|---|
| Topology | Buck (Step Down) |
| Input Voltage Max | 40V |
| Max Output Current | 1A |
| No. of Pins | 5Pins |
| Output Voltage Nom | 5V |
| Output Voltage Min | - |
| Switching Frequency Typ | 52kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | - |
| DC / DC Converter IC Case | TO-220 |
| Switching Frequency | 52kHz |
| No. of Outputs | 1Outputs |
|---|---|
| Input Voltage Min | 4.75V |
| Output Current | 1A |
| IC Case / Package | TO-220 |
| IC Mounting | Through Hole |
| Output Voltage - Nom | 5V |
| Output Voltage Max | - |
| Efficiency | 77% |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Automotive Qualification Standard | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002041 |
