Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoLM317AHVTCopy
Order Code1564497
Product Range1.5 A Positive Adjustable Voltage Regulators
Your Part Number
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoLM317AHVTCopy
Order Code1564497
Product Range1.5 A Positive Adjustable Voltage Regulators
Technical Datasheet
Output TypeAdjustable
No. of Outputs1Outputs
Output Voltage - Nom-
Output Voltage Min1.2V
Output Voltage Max57V
Input Voltage Min4.2V
Input Voltage Max60V
Product Range1.5 A Positive Adjustable Voltage Regulators
Max Output Current1.5A
Output Current Max1.5A
IC Case / PackageTO-220
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCTo Be Advised
Product Overview
This monolithic integrated circuit is an adjustable 3-terminal positive voltage regulator designed to supply more than 1.5 A of load current with an output voltage adjustable over a 1.2 to 57 V. It employs internal current limiting, thermal shut down and safe area compensation.
- Output current in excess of 1.5A
- Output adjustable between 1.2V and 57V
- Internal thermal overload protection
- Internal short circuit current limiting
- Output transistor safe area compensation
Applications
Power Management, Consumer Electronics, Medical
Technical Specifications
Output Type
Adjustable
Output Voltage - Nom
-
Output Voltage Max
57V
Input Voltage Max
60V
Max Output Current
1.5A
IC Case / Package
TO-220
IC Mounting
Through Hole
Operating Temperature Max
125°C
MSL
-
No. of Outputs
1Outputs
Output Voltage Min
1.2V
Input Voltage Min
4.2V
Product Range
1.5 A Positive Adjustable Voltage Regulators
Output Current Max
1.5A
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002858
