Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMAC97A8G..
Order Code1459057
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMAC97A8G..
Order Code1459057
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current600mA
Triac Case StyleTO-92
Gate Trigger Voltage Max2.5V
Peak Non Repetitive Surge Current8A
Holding Current Max10mA
No. of Pins3Pins
Operating Temperature Max110°C
Peak On State Voltage1.9V
Thyristor MountingThrough Hole
Product Range-
Alternatives for MAC97A8G..
2 Products Found
Product Overview
The MAC97A8G is a TRIAC designed for use in solid state relays, MPU interface, TTL logic and any other light industrial or consumer application. This silicon bidirectional thyristor has sensitive gate triggering in four trigger modes (quadrants) for all possible combinations of trigger sources and especially for circuits that source gate drives.
- Blocking voltage to 600V
- All diffused and glassivated junctions for maximum uniformity of parameters and reliability
Applications
Industrial, Consumer Electronics, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TO-92
Peak Non Repetitive Surge Current
8A
No. of Pins
3Pins
Peak On State Voltage
1.9V
Product Range
-
On State RMS Current
600mA
Gate Trigger Voltage Max
2.5V
Holding Current Max
10mA
Operating Temperature Max
110°C
Thyristor Mounting
Through Hole
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.27