Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMBR10100GCopy
Manufacturer Standard Lead Time54 weeks
Order Code9557407
Your Part Number
2,266 In Stock
450 more incoming. You can reserve stock now
2,266 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$65.970 |
| 10+ | NT$40.750 |
| 100+ | NT$28.430 |
| 500+ | NT$27.870 |
| 1000+ | NT$27.300 |
| 5000+ | NT$26.730 |
Price for:Each
Minimum: 1
Multiple: 1
NT$65.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR10100GCopy
Manufacturer Standard Lead Time54 weeks
Order Code9557407
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current10A
Diode ConfigurationSingle
Diode Case StyleTO-220AC
No. of Pins2Pins
Forward Voltage Max800mV
Forward Surge Current150A
Operating Temperature Max175°C
Diode MountingThrough Hole
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MBR10100G is a Switch-mode Schottky Power Rectifier with epoxy moulded case and all external surfaces corrosion-resistant and terminal leads are readily solderable finish. The power rectifier features guard-ring for stress protection, low stored charge majority carrier conduction and high surge capacity. This Schottky rectifier uses the Schottky barrier principle with a platinum barrier metal.
- Low forward voltage
- Low power loss/high efficiency
- 0.5A Peak repetitive reverse surge current (2.0µs, 1.0kHz)
- Epoxy meets UL94V-0
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
150A
Diode Mounting
Through Hole
Qualification
-
Average Forward Current
10A
Diode Case Style
TO-220AC
Forward Voltage Max
800mV
Operating Temperature Max
175°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MBR10100G
4 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
