Print Page
77 In Stock
39,000 more incoming. You can reserve stock now
73 Delivery in 1-2 Business Days(SG stock)
4 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$9.200 | NT$46.00 |
| Total Price | NT$46.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$9.200 |
| 50+ | NT$8.640 |
| 100+ | NT$8.070 |
| 500+ | NT$5.440 |
| 1500+ | NT$5.330 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | NT$5.220 |
| 9000+ | NT$5.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBR140SFT1GCopy
Manufacturer Standard Lead Time12 weeks
Order Code
Full Reel2317682
Re-Reel1431046RL
Cut Tape1431046
Product RangeMBR14
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleSOD-123FL
No. of Pins2Pins
Forward Voltage Max550mV
Forward Surge Current30A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeMBR14
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MBR140SFT1G is a surface mount Schottky Power Rectifier with an epoxy molded case, all external surfaces corrosion-resistant and terminal leads are readily solderable finish. This device uses the Schottky barrier principle with a large area metal-to-silicon power diode. It is ideally suited for low voltage, high frequency rectification or as freewheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system.
- Cathode band polarity designator
- Guard ring for stress protection
- Low forward voltage
Applications
Power Management, Safety, Consumer Electronics, Computers & Computer Peripherals
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
30A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
1A
Diode Case Style
SOD-123FL
Forward Voltage Max
550mV
Operating Temperature Max
125°C
Product Range
MBR14
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MBR140SFT1G
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005

