Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRB4030GCopy
Order Code1431091
Product RangeMBRB4
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current40A
Diode ConfigurationSingle
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Forward Voltage Max550mV
Forward Surge Current300A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeMBRB4
Qualification-
Product Overview
The MBRB4030G is a SWITCHMODE™ Power Rectifier with epoxy moulded case. This state-of-the-art device uses the Schottky barrier principle with a proprietary barrier metal.
- Guard-ring for stress protection
- Maximum die size
- All external surfaces corrosion-resistant
- UL94V-0 Flammability rating
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
300A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
40A
Diode Case Style
TO-263 (D2PAK)
Forward Voltage Max
550mV
Operating Temperature Max
175°C
Product Range
MBRB4
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002299

