Print Page
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2500+ | NT$5.090 |
| 7500+ | NT$5.010 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
NT$12,725.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRS1540T3G
Order Code2442010
Product RangeMBRS1
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1.5A
Diode ConfigurationSingle
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Forward Voltage Max460mV
Forward Surge Current40A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeMBRS1
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MBRS1540T3G is a surface-mount Schottky Power Rectifier with moulded epoxy case. It employs the Schottky barrier principle in a metal-to-silicon power rectifier. It features epitaxial construction with oxide passivation and metal overlay contact. It is ideally suited for low voltage, high frequency switching power supplies, free-wheeling diodes and polarity protection diodes.
- All external surfaces corrosion-resistant
- Cathode polarity band
- Compact package with J-bend leads
- Ideal for automated handling
- Highly stable oxide passivated junction
- Guard-ring for overvoltage protection
- Low forward voltage drop
- UL94V-0 Flammability rating
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
40A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1.5A
Diode Case Style
DO-214AA (SMB)
Forward Voltage Max
460mV
Operating Temperature Max
125°C
Product Range
MBRS1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MBRS1540T3G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000231