Print Page
795 In Stock
Need more?
290 Delivery in 1-2 Business Days(SG stock)
505 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | NT$17.300 |
| 500+ | NT$15.120 |
| 1000+ | NT$14.670 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
NT$1,730.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMBRS3201T3G
Order Code2317427RL
Product RangeMBRS3
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max840mV
Forward Surge Current100A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMBRS3
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MBRS3201T3G is a surface-mount fast soft-recovery Schottky Power Rectifier with plastic case. It features low switching and heat losses and improved thermal management.
- All external surfaces corrosion-resistant
- Notch in plastic body indicates cathode lead
- Significantly reduced EMI
- Eliminates the need of snubber circuits
- Lower forward-voltage than any ultrafast rectifier
- Highly stable over temperature
- AEC-Q101 qualified and PPAP capable
- Small compact surface-mount package with J-bend leads
- Rectangular package for automated handling
Applications
Power Management, Automotive, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
3A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
840mV
Operating Temperature Max
150°C
Product Range
MBRS3
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000358