Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100ELT20DG..
Order Code1607862
Technical Datasheet
Logic Case StyleSOIC
IC Case / PackageSOIC
Logic TypeLevel Translator
Qualification-
Product Range-
Product Overview
The MC100ELT20DG is a TTL to differential PECL Translator uses PECL (positive ECL) levels, because of this it requires only 5V and ground. It is ideal for those applications where space, performance and low power are at a premium. The 100 series contains temperature compensation.
- 1.2ns Typical propagation delay
- PNP TTL inputs for minimal loading
- Flow through pinouts
Applications
Industrial
Technical Specifications
Logic Case Style
SOIC
Logic Type
Level Translator
Product Range
-
IC Case / Package
SOIC
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000146
