Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC100LVEP14DTGCopy
Order Code1468715
Technical Datasheet
Clock IC TypeClock Driver
Clock Buffer TypeClock Driver
Clock IC Case StyleTSSOP
No. of Outputs5Outputs
Output TypeLVECL, LVPECL
Supply Voltage Min2.375V
Supply Voltage Max3.8V
IC Case / PackageTSSOP
No. of Pins20Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
Technical Specifications
Clock IC Type
Clock Driver
Clock IC Case Style
TSSOP
Output Type
LVECL, LVPECL
Supply Voltage Max
3.8V
No. of Pins
20Pins
Qualification
-
Operating Temperature Max
85°C
Clock Buffer Type
Clock Driver
No. of Outputs
5Outputs
Supply Voltage Min
2.375V
IC Case / Package
TSSOP
Product Range
-
Operating Temperature Min
-40°C
MSL
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000151
