
Product Information
Alternatives for MC14044BCPG.
1 Product Found
Product Overview
The MC14044BCPG is a quad R-S Latch constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. Each latch has an independent Q output and set and reset inputs. The Q outputs are gated through three-state buffers having a common enable input. The outputs are enabled with a logical 1 or high on the enable input, a logical 0 or low disconnects the latch from the Q outputs, resulting in an open circuit at the Q outputs. The outputs are capable of driving two low-power TTL loads or one low-power Schottky TTL load over the rated temperature range. This device contains protection circuitry to guard against damage due to high static voltages or electric fields.
- Double diode input protection
- Three-state outputs with common enable
Applications
Industrial
Warnings
Precautions must be taken to avoid applications of any voltage higher than maximum rated voltages to this high-impedance circuit.
Technical Specifications
MC14044
Tri State
8.8mA
DIP
3V
4bit
4044
125°C
-
To Be Advised
SR
175ns
DIP
16Pins
18V
MC140
-55°C
-
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
