Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14046BCPGCopy
Order Code9664661
Technical Datasheet
Supply Voltage Min3V
Frequency1.9MHz
Supply Voltage Max18V
No. of Pins16Pins
Product Range-
No. of Inputs3Inputs
Operating Temperature Min-55°C
Operating Temperature Max125°C
MSL-
SVHCNo SVHC (15-Jan-2018)
Alternatives for MC14046BCPG
1 Product Found
Technical Specifications
Supply Voltage Min
3V
Supply Voltage Max
18V
Product Range
-
Operating Temperature Min
-55°C
MSL
-
Frequency
1.9MHz
No. of Pins
16Pins
No. of Inputs
3Inputs
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
