Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC14050BDTR2G
Order Code2774640RL
Your Part Number
Technical Datasheet
1,012 In Stock
Need more?
1012 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 100+ | NT$9.230 |
| 500+ | NT$9.120 |
| 1000+ | NT$9.010 |
| 2500+ | NT$8.980 |
| 5000+ | NT$8.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 5
NT$923.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14050BDTR2G
Order Code2774640RL
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base Number-
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
TSSOP
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Logic Family / Base Number
-
IC Case / Package
TSSOP
Supply Voltage Min
3V
Logic IC Family
-
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000408