Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMC14094BCPG
Order Code9664750
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14094BCPG
Order Code9664750
Technical Datasheet
Logic Family / Base NumberMC14094
Shift Register FunctionSerial to Parallel
No. of Elements1 Element
No. of Bits Per Element8bit
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max18V
IC Output TypeTri State
Logic IC FamilyMC140
Logic IC Base Number4094
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSL-
Alternatives for MC14094BCPG
2 Products Found
Technical Specifications
Logic Family / Base Number
MC14094
No. of Elements
1 Element
IC Case / Package
DIP
No. of Pins
16Pins
Supply Voltage Max
18V
Logic IC Family
MC140
Operating Temperature Min
-55°C
Qualification
-
MSL
-
Shift Register Function
Serial to Parallel
No. of Bits Per Element
8bit
Logic Case Style
DIP
Supply Voltage Min
3V
IC Output Type
Tri State
Logic IC Base Number
4094
Operating Temperature Max
125°C
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001