Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC14528BDR2GCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2464508RL
Cut Tape2464508
Your Part Number
2,362 In Stock
Need more?
2,362 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | NT$22.970 | NT$22.97 |
| Total Price | NT$22.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | NT$22.970 |
| 10+ | NT$14.670 |
| 100+ | NT$11.980 |
| 500+ | NT$11.450 |
| 1000+ | NT$11.290 |
| 2500+ | NT$11.070 |
| 5000+ | NT$10.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC14528BDR2GCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Re-Reel2464508RL
Cut Tape2464508
Technical Datasheet
Logic Family / Base NumberMC14528
Multivibrator TypeRetriggerable Monostable
Output Current-
Supply Voltage Min3V
Supply Voltage Max18V
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Propagation Delay240ns
Logic IC FamilyMC145
Logic IC Base Number4528
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
MSLMSL 1 - Unlimited
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
MC14528
Output Current
-
Supply Voltage Max
18V
IC Case / Package
SOIC
Propagation Delay
240ns
Logic IC Base Number
4528
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Multivibrator Type
Retriggerable Monostable
Supply Voltage Min
3V
Logic Case Style
SOIC
No. of Pins
16Pins
Logic IC Family
MC145
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MC14528BDR2G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000726
