Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC1455BP1GCopy
Order Code1468729
Technical Datasheet
Supply Voltage Min4.5V
Supply Voltage Max16V
Digital IC CaseDIP
IC Case / PackageDIP
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Alternatives for MC1455BP1G
2 Products Found
Technical Specifications
Supply Voltage Min
4.5V
Digital IC Case
DIP
Product Range
-
Operating Temperature Max
85°C
Supply Voltage Max
16V
IC Case / Package
DIP
Operating Temperature Min
-40°C
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
