Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC33153PGCopy
Manufacturer Standard Lead Time54 weeks
Order Code1104713
Your Part Number
731 In Stock
600 more incoming. You can reserve stock now
731 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$43.450 |
| 10+ | NT$31.840 |
| 50+ | NT$27.130 |
| 100+ | NT$25.670 |
| 250+ | NT$24.150 |
| 500+ | NT$23.670 |
| 1000+ | NT$23.190 |
| 2500+ | NT$22.710 |
Price for:Each
Minimum: 1
Multiple: 1
NT$43.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC33153PGCopy
Manufacturer Standard Lead Time54 weeks
Order Code1104713
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeIGBT
No. of Pins8Pins
IC Case / PackageDIP
IC MountingThrough Hole
Input TypeInverting
Source Current1A
Sink Current2A
Supply Voltage Min0V
Supply Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Input Delay80ns
Output Delay120ns
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC33153PG is a single IGBT Gate Driver specifically designed for high power applications. Although designed for driving discrete and module IGBTs, this device offers bipolar transistors. Device protection features include the choice of de-saturation or over-current sensing and under-voltage detection.
- Protection circuits for both conventional and sense IGBTs
- Programmable fault blanking time
- Protection against over-current and short-circuit
- Under-voltage lockout optimized for IGBTs
- Negative gate drive capability
Applications
Power Management, Motor Drive & Control
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
No. of Pins
8Pins
IC Mounting
Through Hole
Source Current
1A
Supply Voltage Min
0V
Operating Temperature Min
-40°C
Input Delay
80ns
Product Range
-
MSL
-
Gate Driver Type
-
Power Switch Type
IGBT
IC Case / Package
DIP
Input Type
Inverting
Sink Current
2A
Supply Voltage Max
15V
Operating Temperature Max
105°C
Output Delay
120ns
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
