Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC74HC574ADTR2GCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2728152RL
Cut Tape2728152
Your Part Number
725 In Stock
Need more?
725 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$17.570 | NT$87.85 |
| Total Price | NT$87.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$17.570 |
| 10+ | NT$10.750 |
| 100+ | NT$8.550 |
| 500+ | NT$8.150 |
| 1000+ | NT$6.600 |
| 5000+ | NT$6.470 |
| 10000+ | NT$6.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC74HC574ADTR2GCopy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2728152RL
Cut Tape2728152
Technical Datasheet
Logic Family / Base Number74HC574
Flip-Flop TypeD
Propagation Delay27ns
Frequency35MHz
Output Current-
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins20Pins
Trigger TypePositive Edge
IC Output TypeTri State Non Inverted
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Family74HC
Logic IC Base Number74574
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HC574
Propagation Delay
27ns
Output Current
-
IC Case / Package
TSSOP
Trigger Type
Positive Edge
Supply Voltage Min
2V
Logic IC Family
74HC
Operating Temperature Min
-55°C
Qualification
-
MSL
MSL 1 - Unlimited
Flip-Flop Type
D
Frequency
35MHz
Logic Case Style
TSSOP
No. of Pins
20Pins
IC Output Type
Tri State Non Inverted
Supply Voltage Max
6V
Logic IC Base Number
74574
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027
