Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC7805ABTGCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 2382340 |
| Product Range | 7805 Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
4,057 In Stock
7,600 more incoming. You can reserve stock now
108 Delivery in 1-2 Business Days(SG stock)
3,949 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$29.260 |
| 10+ | NT$18.780 |
| 100+ | NT$15.320 |
| 500+ | NT$14.660 |
| 1000+ | NT$13.520 |
| 2500+ | NT$13.350 |
| 5000+ | NT$13.170 |
Price for:Each
Minimum: 1
Multiple: 1
NT$29.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC7805ABTGCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 2382340 |
| Product Range | 7805 Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Output Voltage Nom | 5V |
| Output Voltage - Nom | 5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Input Voltage Min | 10V |
| Input Voltage Max | 35V |
| Product Range | 7805 Voltage Regulators |
| Output Current Max | 1A |
| Max Output Current | 1A |
| IC Case / Package | TO-220 |
| No. of Pins | 3Pins |
| IC Mounting | Through Hole |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The MC7805ABTG is a monolithic Positive Voltage Regulator with 5V nominal voltage. It is designed as fixed-voltage regulator for a wide variety of applications including local, on-card regulation. This regulator employs internal current limiting, thermal shutdown and safe-area compensation. With adequate heat-sinking it can deliver output currents in excess of 1A. Although designed primarily as a fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents.
- No external components required
Applications
Automotive, Power Management, Industrial
Technical Specifications
| Output Type | Fixed |
|---|---|
| Output Voltage Nom | 5V |
| Output Voltage Min | - |
| Input Voltage Min | 10V |
| Product Range | 7805 Voltage Regulators |
| Max Output Current | 1A |
| No. of Pins | 3Pins |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Outputs | 1Outputs |
|---|---|
| Output Voltage - Nom | 5V |
| Output Voltage Max | - |
| Input Voltage Max | 35V |
| Output Current Max | 1A |
| IC Case / Package | TO-220 |
| IC Mounting | Through Hole |
| Operating Temperature Max | 125°C |
| MSL | - |
Alternatives for MC7805ABTG
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001588 |
