Print Page
MC7805BDTG
Linear Voltage Regulator, 7805, Fixed, Positive Voltage, 10V To 35V In, 5V And 1A Out, TO-252-3
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC7805BDTGCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 1652336 |
| Product Range | 7805 Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
4,656 In Stock
4,500 more incoming. You can reserve stock now
80 Delivery in 1-2 Business Days(SG stock)
4,576 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$18.870 |
| 10+ | NT$10.410 |
| 100+ | NT$9.680 |
| 500+ | NT$9.490 |
| 1000+ | NT$9.300 |
| 2500+ | NT$9.100 |
| 5000+ | NT$8.910 |
Price for:Each
Minimum: 1
Multiple: 1
NT$18.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC7805BDTGCopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 1652336 |
| Product Range | 7805 Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 5V |
| Output Voltage Nom | 5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Input Voltage Min | 10V |
| Input Voltage Max | 35V |
| Product Range | 7805 Voltage Regulators |
| Output Current Max | 1A |
| Max Output Current | 1A |
| IC Case / Package | TO-252 (DPAK) |
| No. of Pins | 3Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The MC7805BDTG is a fixed output positive linear voltage regulator in 3 pin TO-252 package. This monolithic integrated circuit is designed as fixed voltage regulator for a wide variety of application including local and oncard regulation. This regulator employs internal current limiting, thermal shutdown and safe area compensation.
- Fixed output voltage of 5V
- 1A output current
- Dropout voltage of 2V at 1A output current
- Maximum input voltage of 35V
- No external components required
- Output voltage offered in 1.5%, 2% and 4% tolerance
- Operating temperature range from -40°C to 125°C
Applications
Power Management
Technical Specifications
| Output Type | Fixed |
|---|---|
| Output Voltage - Nom | 5V |
| Output Voltage Min | - |
| Input Voltage Min | 10V |
| Product Range | 7805 Voltage Regulators |
| Max Output Current | 1A |
| No. of Pins | 3Pins |
| Operating Temperature Min | -40°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
| No. of Outputs | 1Outputs |
|---|---|
| Output Voltage Nom | 5V |
| Output Voltage Max | - |
| Input Voltage Max | 35V |
| Output Current Max | 1A |
| IC Case / Package | TO-252 (DPAK) |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| MSL | - |
Alternatives for MC7805BDTG
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000581 |
