Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC78L05ACPGCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 9666125 |
| Product Range | 7805 Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
7,138 In Stock
16,000 more incoming. You can reserve stock now
1,188 Delivery in 1-2 Business Days(SG stock)
5,950 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | NT$14.040 |
| 10+ | NT$8.810 |
| 100+ | NT$7.050 |
| 500+ | NT$6.700 |
| 1000+ | NT$5.930 |
| 5000+ | NT$5.820 |
| 10000+ | NT$5.700 |
Price for:Each
Minimum: 5
Multiple: 5
NT$70.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC78L05ACPGCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 9666125 |
| Product Range | 7805 Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 5V |
| Output Voltage Nom | 5V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Input Voltage Min | 10V |
| Input Voltage Max | 30V |
| Product Range | 7805 Voltage Regulators |
| Output Current Max | 100mA |
| Max Output Current | 100mA |
| IC Case / Package | TO-92 |
| No. of Pins | 3Pins |
| IC Mounting | Through Hole |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The MC78L05ACPG is a Linear Voltage Regulator for a multitude of applications that require a regulated supply of up to 100mA. Regulator feature internal current limiting and thermal shutdown making them remarkably rugged. No external components are required with the MC78L00 devices in many applications. These linear voltage regulators offer a substantial performance advantage over the traditional zener diode-resistor combination, as output impedance and quiescent current are substantially reduced.
- Inexpensive, easy-to-use
- Wide range of available, fixed output voltages
- Internal short-circuit current limiting
- Internal thermal overload protection
- No external components required
- Complementary negative regulators offered (MC79L00 series)
Applications
Motor Drive & Control
Technical Specifications
| Output Type | Fixed |
|---|---|
| Output Voltage - Nom | 5V |
| Output Voltage Min | - |
| Input Voltage Min | 10V |
| Product Range | 7805 Voltage Regulators |
| Max Output Current | 100mA |
| No. of Pins | 3Pins |
| Operating Temperature Min | 0°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Outputs | 1Outputs |
|---|---|
| Output Voltage Nom | 5V |
| Output Voltage Max | - |
| Input Voltage Max | 30V |
| Output Current Max | 100mA |
| IC Case / Package | TO-92 |
| IC Mounting | Through Hole |
| Operating Temperature Max | 125°C |
| MSL | - |
Technical Docs (3)
Alternatives for MC78L05ACPG
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000203 |
