MC78M15CDTG
Linear Voltage Regulator, 7815, Fixed, Positive, 23V To 35V In, 15V And 0.5A Out, TO-252-3

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC78M15CDTGCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 1211124 |
| Product Range | 7815 Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
8,700 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | NT$18.990 |
| 10+ | NT$13.300 |
| 100+ | NT$10.300 |
| 500+ | NT$9.560 |
| 1000+ | NT$9.080 |
| 2500+ | NT$8.690 |
| 5000+ | NT$7.990 |
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC78M15CDTGCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 1211124 |
| Product Range | 7815 Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 15V |
| Output Voltage Nom | 15V |
| Output Voltage Min | - |
| Output Voltage Max | - |
| Input Voltage Min | 23V |
| Input Voltage Max | 35V |
| Product Range | 7815 Voltage Regulators |
| Output Current Max | 500mA |
| Max Output Current | 500mA |
| IC Case / Package | TO-252 (DPAK) |
| No. of Pins | 3Pins |
| IC Mounting | Surface Mount |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The MC78M15CDTG is a Positive Voltage Regulator with 15V output voltage. It is identical to the popular MC7800 Series devices, except that they are specified for only half the output current. Like the MC7800 devices, the MC78M00 device 3-terminal regulator is intended for local, on-card voltage regulation. It features internal current limiting and thermal shutdown circuitry and safe-area compensation for the internal pass transistor combine to makes this device remarkably rugged under most operating conditions. Maximum output current with adequate heat-sinking is 500mA.
- No external components required
- ±2% High accuracy
Applications
Automotive, Power Management, Industrial
Technical Specifications
| Output Type | Fixed |
|---|---|
| Output Voltage - Nom | 15V |
| Output Voltage Min | - |
| Input Voltage Min | 23V |
| Product Range | 7815 Voltage Regulators |
| Max Output Current | 500mA |
| No. of Pins | 3Pins |
| Operating Temperature Min | 0°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Outputs | 1Outputs |
|---|---|
| Output Voltage Nom | 15V |
| Output Voltage Max | - |
| Input Voltage Max | 35V |
| Output Current Max | 500mA |
| IC Case / Package | TO-252 (DPAK) |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| MSL | - |
Technical Docs (3)
Alternatives for MC78M15CDTG
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000614 |
