Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMC78PC33NTRG
Order Code
Re-Reel1652356RL
Cut Tape1652356
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoMC78PC33NTRG
Order Code
Re-Reel1652356RL
Cut Tape1652356
Technical Datasheet
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
PolarityPositive Output
Max Output Current150mA
Dropout Voltage Typ @ Current200mV
Dropout Voltage - Typ @ Current200mV
Product Overview
The MC78PC33NTRG is a 3.3V fixed output CMOS Linear Regulator with high output voltage accuracy, low supply current, low-dropout (LDO) voltage and high ripple rejection. The device consists of an internal voltage reference, an error amplifier, resistors, a current limiting circuit and a chip enable circuit. The dynamic Response to line and load is fast, which makes these products ideally suited for use in hand-held communication equipment.
- Ultra-low supply current - Typical 35µA in ON mode with no load
- 0.1µA Standby mode (typical)
- High ripple rejection - typical 70dB at f = 1kHz
- ±100ppm/°C Low temperature-drift coefficient of output voltage (typical)
- 0.05%/V Excellent line regulation (typical)
- ±2% High accuracy output voltage
- Fast dynamic response to line and load
- Built-in chip enable circuit (CE input pin)
Applications
Portable Devices, Communications & Networking, Consumer Electronics, Power Management
Technical Specifications
Output Voltage - Nom
3.3V
Polarity
Positive Output
Dropout Voltage Typ @ Current
200mV
Output Voltage Nom
3.3V
Max Output Current
150mA
Dropout Voltage - Typ @ Current
200mV
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059
