Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJB44H11GCopy
Manufacturer Standard Lead Time54 weeks
Order Code2535625
Your Part Number
737 In Stock
3,950 more incoming. You can reserve stock now
737 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$77.450 |
| 10+ | NT$37.400 |
| 100+ | NT$29.740 |
| 500+ | NT$29.150 |
| 1000+ | NT$28.560 |
| 5000+ | NT$27.960 |
Price for:Each
Minimum: 1
Multiple: 1
NT$77.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJB44H11GCopy
Manufacturer Standard Lead Time54 weeks
Order Code2535625
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Continuous Collector Current10A
Power Dissipation50W
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Product Overview
The MJB44H11G is a 80V NPN complementary Power Transistor designed for general purpose power amplification and switching such as output or driver stages in applications such as switching regulators, converters and power amplifiers.
- Low collector to emitter saturation voltage (VCE (sat) = 1V maximum at 8A)
- Fast switching speeds
- Complementary pairs simplifies designs
- ESD rating - 3B <gt/> 8000V human body model, C <gt/> 400V machine model
- 5V Emitter to base voltage (VEBO)
- 2.5°C/W Thermal resistance, junction to case
- 7.5°C/W Thermal resistance, junction to ambient
Applications
Industrial, Power Management
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
10A
Transistor Case Style
TO-263 (D2PAK)
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
80V
Power Dissipation
50W
Transistor Mounting
Surface Mount
Transition Frequency
50MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for MJB44H11G
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00229
