Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMJF6388GCopy
Manufacturer Standard Lead Time26 weeks
Order Code2535644
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$98.280 |
| 10+ | NT$49.620 |
| 100+ | NT$41.300 |
| 500+ | NT$40.480 |
| 1000+ | NT$39.650 |
| 5000+ | NT$38.830 |
Price for:Each
Minimum: 1
Multiple: 1
NT$98.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMJF6388GCopy
Manufacturer Standard Lead Time26 weeks
Order Code2535644
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo100V
Power Dissipation Pd40W
DC Collector Current10A
RF Transistor CaseTO-220
No. of Pins3Pins
DC Current Gain hFE100hFE
Transistor MountingThrough Hole
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Power Dissipation Pd
40W
RF Transistor Case
TO-220
DC Current Gain hFE
100hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage V(br)ceo
100V
DC Collector Current
10A
No. of Pins
3Pins
Transistor Mounting
Through Hole
Product Range
-
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003261
