Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74HC259MCopy
Order Code1013974
Technical Datasheet
Logic Family / Base Number74HC259
Latch TypeAddressable
IC Output TypeStandard
Propagation Delay18ns
Output Current5.2mA
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
No. of Bits8bit
Logic IC Family74HC
Logic IC Base Number74259
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Logic Family / Base Number
74HC259
IC Output Type
Standard
Output Current
5.2mA
Logic Case Style
SOIC
Supply Voltage Min
2V
No. of Bits
8bit
Logic IC Base Number
74259
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Latch Type
Addressable
Propagation Delay
18ns
IC Case / Package
SOIC
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
