Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMOC3042MCopy
Manufacturer Standard Lead Time54 weeks
Order Code1021368
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$45.320 |
| 10+ | NT$32.320 |
| 25+ | NT$29.720 |
| 50+ | NT$27.120 |
| 100+ | NT$24.510 |
| 500+ | NT$22.390 |
Price for:Each
Minimum: 1
Multiple: 1
NT$45.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMOC3042MCopy
Manufacturer Standard Lead Time54 weeks
Order Code1021368
Technical Datasheet
Optocoupler Case StyleDIP
No. of Pins6Pins
Isolation Voltage7.5kV
Triac Operating ModeZero Crossing
Peak Repetitive Off State Voltage400V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MOC3042-M is a 400V Zero Crossing TRIAC Driver Output Optocoupler consists of a AlGaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral TRIAC driver. They are designed for use with a TRIAC in the interface of logic systems to equipment powered from 115VAC lines such as teletypewriters, CTRs, solid-state relays, printers and solenoids etc.
- Simplifies logic control of 115VAC power
- Zero voltage crossing
- dv/dt of 2000V/µs Typical, 1000V/µs guaranteed
- 400V Peak blocking voltage
Applications
Consumer Electronics, Motor Drive & Control, Industrial, Power Management, Lighting
Technical Specifications
Optocoupler Case Style
DIP
Isolation Voltage
7.5kV
Peak Repetitive Off State Voltage
400V
SVHC
No SVHC (25-Jun-2025)
No. of Pins
6Pins
Triac Operating Mode
Zero Crossing
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
