Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMOC3081-MCopy
Manufacturer Standard Lead Time22 weeks
Order Code1467849
Your Part Number
942 In Stock
Need more?
942 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | NT$37.030 |
| 10+ | NT$26.360 |
| 25+ | NT$24.480 |
| 50+ | NT$22.740 |
| 100+ | NT$21.000 |
| 500+ | NT$18.910 |
Price for:Each
Minimum: 1
Multiple: 1
NT$37.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMOC3081-MCopy
Manufacturer Standard Lead Time22 weeks
Order Code1467849
Technical Datasheet
Optocoupler Case StyleDIP
No. of Pins6Pins
Isolation Voltage7.5kV
Triac Operating ModeZero Crossing
Peak Repetitive Off State Voltage800V
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MOC3081-M is a 800V zero crossing TRIAC Driver Output Optocoupler consists of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector performing the function of a zero voltage crossing bilateral TRIAC driver. They are designed for use with a discrete power TRIAC in the interface of logic systems to equipment powered from 240VAC lines, such as solid state relays, solenoids etc.
- Simplifies logic control of 240VAC power
- Zero voltage crossing
- dv/dt of 1500V/µs Typical, 600V/µs guaranteed
- Compatible with FKPF12N80 discrete power TRIAC
Technical Specifications
Optocoupler Case Style
DIP
Isolation Voltage
7.5kV
Peak Repetitive Off State Voltage
800V
SVHC
No SVHC (14-Jun-2023)
No. of Pins
6Pins
Triac Operating Mode
Zero Crossing
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00083
