Print Page
304,987 In Stock
20,000 more incoming. You can reserve stock now
7,640 Delivery in 1-2 Business Days(SG stock)
297,347 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 100 | NT$5.000 | NT$500.00 |
| Total Price | NT$500.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 50+ | NT$5.000 |
| 250+ | NT$3.700 |
| 1000+ | NT$3.500 |
| 3000+ | NT$2.520 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | NT$2.470 |
| 15000+ | NT$2.160 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MRA4007T3GCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | Full Reel2441565 Cut Tape1459137 Cut Tape1459137RL |
| Product Range | MRA40 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 1kV |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Forward Voltage Max | 1.1V |
| Reverse Recovery Time | - |
| Forward Surge Current | 30A |
| Operating Temperature Max | 175°C |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2Pins |
| Product Range | MRA40 |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The MRA4007T3G is a surface mount standard recovery Power Rectifier with an epoxy molded case, all external surfaces corrosion-resistant and terminal leads are readily solderable finish.
- Band in plastic body indicates cathode lead
- Stable, high temperature and glass passivated junction
- 88.3°C/W Junction-to-ambient thermal resistance
- 16.2°C/W Junction-to-lead thermal resistance
Applications
Power Management
Technical Specifications
| Repetitive Peak Reverse Voltage | 1kV |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | - |
| Operating Temperature Max | 175°C |
| No. of Pins | 2Pins |
| Qualification | AEC-Q101 |
| Average Forward Current | 1A |
|---|---|
| Forward Voltage Max | 1.1V |
| Forward Surge Current | 30A |
| Diode Case Style | DO-214AC (SMA) |
| Product Range | MRA40 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for MRA4007T3G
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000408 |

