Print Page
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2500+ | NT$10.580 |
| 7500+ | NT$9.520 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
NT$26,450.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMURD320T4G
Order Code2441603
Product RangeMURD3
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current3A
Diode ConfigurationSingle
Forward Voltage Max950mV
Reverse Recovery Time35ns
Forward Surge Current75A
Operating Temperature Max175°C
Diode Case StyleTO-252 (DPAK)
No. of Pins3 Pin
Product RangeMURD3
Qualification-
SVHCLead (25-Jun-2025)
Product Overview
The MURD320T4G is a SWITCHMODE™ DPAK surface-mount ultra-fast Power Rectifier with moulded epoxy case. This state-of-the-art device is designed for use in switching power supplies, inverters and as free-wheeling diodes.
- All external surfaces corrosion-resistant and terminal leads are readily solderable
- Ultra-fast 35ns Recovery Times
- Low forward voltage drop
- Low leakage
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
3A
Forward Voltage Max
950mV
Forward Surge Current
75A
Diode Case Style
TO-252 (DPAK)
Product Range
MURD3
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for MURD320T4G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001