Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7SZ04M5Copy
Order Code
Re-Reel1013809RL
Cut Tape1013809
Product Range7S04
Technical Datasheet
Logic FunctionInverter
No. of ElementsSingle
IC Case / PackageSOT-23
Logic Case StyleSOT-23
Product Range7S04
Logic IC Family7SZ
Schmitt Trigger InputWithout Schmitt Trigger Input
Alternatives for NC7SZ04M5
2 Products Found
Product Overview
The NC7SZ04M5 is a single Inverter from ultra-high speed series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 6V independent of VCC operating voltage.
- 2.4ns Propagation delay (tPD)
- ±24mA High output drive at 3V
- Matches performance of LCX when operated at 3.3V VCC
- Power down high-impedance Inputs/Output
- Over-voltage tolerant inputs facilitate 5V to 3V translation
- Proprietary noise/EMI reduction circuitry
Applications
Industrial
Technical Specifications
Logic Function
Inverter
IC Case / Package
SOT-23
Product Range
7S04
Schmitt Trigger Input
Without Schmitt Trigger Input
No. of Elements
Single
Logic Case Style
SOT-23
Logic IC Family
7SZ
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000186

