Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP1341B1D1R2G
Order Code3368500RL
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | NT$22.730 |
| 250+ | NT$21.310 |
| 500+ | NT$20.460 |
| 1000+ | NT$19.580 |
| 2500+ | NT$19.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
NT$2,273.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1341B1D1R2G
Order Code3368500RL
Technical Datasheet
IC FunctionQuasi Resonant Flyback Controller
Supply Voltage Min9V
Supply Voltage Max28V
IC Package TypeNSOIC
No. of Pins9Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Quasi Resonant Flyback Controller
Supply Voltage Max
28V
No. of Pins
9Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
9V
IC Package Type
NSOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004