Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP1654BD133R2GCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | Full Reel2985510 Re-Reel2724285RL Cut Tape2724285 |
| Your Part Number | |
| Technical Datasheet |
4,024 In Stock
Need more?
4,024 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$21.900 | NT$109.50 |
| Total Price | NT$109.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$21.900 |
| 50+ | NT$21.000 |
| 100+ | NT$20.080 |
| 500+ | NT$19.690 |
| 1000+ | NT$19.280 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | NT$18.900 |
| 7500+ | NT$18.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCP1654BD133R2GCopy |
| Manufacturer Standard Lead Time | 30 weeks |
| Order Code | Full Reel2985510 Re-Reel2724285RL Cut Tape2724285 |
| Technical Datasheet | |
| PFC Mode of Operation | Continuous Conduction Mode |
| Control Mode | Peak Current |
| Frequency Mode | - |
| Supply Voltage Min | 9V |
| Supply Voltage Max | 20V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| IC Mounting | Surface Mount |
| Switching Frequency Typ | 133kHz |
| Switching Frequency Min | 58kHz |
| Switching Frequency Max | 146kHz |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
| Controller IC Case Style | SOIC |
| Duty Cycle (%) | 97% |
| Frequency | 133kHz |
| Operating Supply Current | - |
| Startup Current | 75µA |
| UVLO | 10.5V |
Technical Specifications
| PFC Mode of Operation | Continuous Conduction Mode |
|---|---|
| Frequency Mode | - |
| Supply Voltage Max | 20V |
| No. of Pins | 8Pins |
| Switching Frequency Typ | 133kHz |
| Switching Frequency Max | 146kHz |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| Duty Cycle (%) | 97% |
| Operating Supply Current | - |
| UVLO | 10.5V |
| Control Mode | Peak Current |
|---|---|
| Supply Voltage Min | 9V |
| IC Case / Package | SOIC |
| IC Mounting | Surface Mount |
| Switching Frequency Min | 58kHz |
| Operating Temperature Min | -40°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Controller IC Case Style | SOIC |
| Frequency | 133kHz |
| Startup Current | 75µA |
Technical Docs (2)
Alternatives for NCP1654BD133R2G
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
