Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNDT3055Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel2438363
Re-Reel1471071RL
Cut Tape1471071
Your Part Number
2,882 In Stock
Need more?
2,882 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$31.750 | NT$158.75 |
| Total Price | NT$158.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$31.750 |
| 50+ | NT$24.790 |
| 250+ | NT$18.680 |
| 1000+ | NT$17.120 |
| 2000+ | NT$15.680 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | NT$14.530 |
| 12000+ | NT$14.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNDT3055Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Full Reel2438363
Re-Reel1471071RL
Cut Tape1471071
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id4A
Drain Source On State Resistance0.1ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation3W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NDT3055 is a 60V N-channel enhancement mode Field Effect Transistor produced using high cell density and DMOS technology. This very high density process is especially tailored to minimize on-state resistance and provide superior switching performance. This device is particularly suited for low voltage applications such as notebook computer power management and other battery powered circuits where fast switching, low in-line power loss and resistance to transients are needed. This product is general usage and suitable for many different applications.
- High power and current handling capability
Applications
Power Management, Consumer Electronics
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
4A
Transistor Case Style
SOT-223
Rds(on) Test Voltage
10V
Power Dissipation
3W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.1ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
No. of Pins
4Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NDT3055
7 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
