Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NRVS1DFLCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Re-Reel3261895RL Cut Tape3261895 |
| Your Part Number | |
| Technical Datasheet |
620 In Stock
Need more?
620 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Re-Reel | 5 | NT$22.970 | NT$114.85 |
| Total Price | NT$114.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$22.970 |
| 10+ | NT$10.330 |
| 100+ | NT$9.090 |
| 500+ | NT$6.900 |
| 1000+ | NT$5.250 |
| 5000+ | NT$4.800 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NRVS1DFLCopy |
| Manufacturer Standard Lead Time | 17 weeks |
| Order Code | Re-Reel3261895RL Cut Tape3261895 |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 200V |
| Average Forward Current | 1A |
| Diode Configuration | Single |
| Forward Voltage Max | 1.1V |
| Reverse Recovery Time | 2µs |
| Forward Surge Current | 30A |
| Operating Temperature Max | 150°C |
| Diode Case Style | SOD-123F |
| No. of Pins | 2Pins |
| Product Range | - |
| Qualification | AEC-Q101 |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 200V |
|---|---|
| Diode Configuration | Single |
| Reverse Recovery Time | 2µs |
| Operating Temperature Max | 150°C |
| No. of Pins | 2Pins |
| Qualification | AEC-Q101 |
| Average Forward Current | 1A |
|---|---|
| Forward Voltage Max | 1.1V |
| Forward Surge Current | 30A |
| Diode Case Style | SOD-123F |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0004 |
