Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NSVBAS21HT1GCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Full Reel2985488 Re-Reel2723931RL Cut Tape2723931 |
| Your Part Number | |
| Technical Datasheet |
13,048 In Stock
Need more?
4,048 Delivery in 1-2 Business Days(SG stock)
9,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 5 | NT$2.850 | NT$14.25 |
| Total Price | NT$14.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | NT$2.850 |
| 50+ | NT$2.680 |
| 100+ | NT$2.500 |
| 500+ | NT$1.820 |
| 1500+ | NT$1.790 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | NT$1.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NSVBAS21HT1GCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | Full Reel2985488 Re-Reel2723931RL Cut Tape2723931 |
| Technical Datasheet | |
| Diode Configuration | Single |
| Repetitive Peak Reverse Voltage | 250V |
| Average Forward Current | 200mA |
| Forward Voltage Max | 1.25V |
| Reverse Recovery Time | 50ns |
| Forward Surge Current | 20A |
| Operating Temperature Max | 150°C |
| Diode Case Style | SOD-323 |
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Diode Configuration | Single |
|---|---|
| Average Forward Current | 200mA |
| Reverse Recovery Time | 50ns |
| Operating Temperature Max | 150°C |
| No. of Pins | 2Pins |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| Repetitive Peak Reverse Voltage | 250V |
|---|---|
| Forward Voltage Max | 1.25V |
| Forward Surge Current | 20A |
| Diode Case Style | SOD-323 |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000833 |
