Print Page
NTLCC3D5N10GN1TWG
Gallium Nitride (GaN) Transistor, 100 V, 183 A, 3500 µohm, 7.3 nC, PTFP, Surface Mount
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTLCC3D5N10GN1TWGCopy
Manufacturer Standard Lead Time23 weeks
Order Code5120992
Your Part Number
2,500 In Stock
Need more?
2,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$152.890 |
| 10+ | NT$105.370 |
| 100+ | NT$89.570 |
| 500+ | NT$81.450 |
| 1000+ | NT$77.430 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
NT$152.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTLCC3D5N10GN1TWGCopy
Manufacturer Standard Lead Time23 weeks
Order Code5120992
Technical Datasheet
Drain Source Voltage Vds100V
Continuous Drain Current Id183A
Drain Source On State Resistance3500µohm
Typical Gate Charge7.3nC
Transistor Case StylePTFP
Transistor MountingSurface Mount
No. of Pins9Pins
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Drain Source Voltage Vds
100V
Drain Source On State Resistance
3500µohm
Transistor Case Style
PTFP
No. of Pins
9Pins
Qualification
-
Continuous Drain Current Id
183A
Typical Gate Charge
7.3nC
Transistor Mounting
Surface Mount
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Colombia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Colombia
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
