Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNXV08V110DB1Copy
Manufacturer Standard Lead Time12 weeks
Order Code3617528
Your Part Number
34 In Stock
Need more?
34 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$1,096.190 |
| 5+ | NT$955.560 |
| 10+ | NT$814.920 |
| 50+ | NT$803.030 |
| 100+ | NT$796.340 |
Price for:Tube of 1
Minimum: 1
Multiple: 1
NT$1,096.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNXV08V110DB1Copy
Manufacturer Standard Lead Time12 weeks
Order Code3617528
Technical Datasheet
Channel Type-
Continuous Drain Current Id-
Drain Source Voltage Vds80V
Drain Source On State Resistance1700µohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation-
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
-
Drain Source Voltage Vds
80V
Rds(on) Test Voltage
10V
Power Dissipation
-
Product Range
-
Continuous Drain Current Id
-
Drain Source On State Resistance
1700µohm
Gate Source Threshold Voltage Max
4V
Operating Temperature Max
175°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
