Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoP6KE75CA
Order Code1470979
Product RangeP6KE7
Technical Datasheet
Product RangeP6KE7
TVS PolarityBidirectional
Reverse Standoff Voltage64.1V
Clamping Voltage Max103V
Diode Case StyleDO-15
No. of Pins2Pins
Minimum Breakdown Voltage71.3V
Maximum Breakdown Voltage78.8V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCLead (27-Jun-2018)
Alternatives for P6KE75CA
1 Product Found
Product Overview
The P6KE series Transient Voltage Suppressor Diode offers 600W peak pulse power dissipation 1ms. It has excellent clamping capability, fast response time of <lt/>1ps from 0V to BV for unidirectional and 5ns for bidirectional. It is suitable for bipolar applications.
- Low incremental surge resistance
- Glass-passivated junction
- Available in unidirectional and bidirectional
- <lt/>1mA above 10V IR
Applications
Industrial
Technical Specifications
Product Range
P6KE7
Reverse Standoff Voltage
64.1V
Diode Case Style
DO-15
Minimum Breakdown Voltage
71.3V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
Lead (27-Jun-2018)
TVS Polarity
Bidirectional
Clamping Voltage Max
103V
No. of Pins
2Pins
Maximum Breakdown Voltage
78.8V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000556

